SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
SOT-323

PDTA114EU,115

Digi-Key Part Number
1727-6272-2-ND - Tape & Reel (TR)
1727-6272-1-ND - Cut Tape (CT)
1727-6272-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
PDTA114EU,115
Supplier
Description
TRANS PREBIAS PNP 200MW SOT323
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 200 mW Surface Mount SOT-323
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
1µA
Frequency - Transition
180 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.28000$0.28
10$0.25200$2.52
100$0.13720$13.72
500$0.08446$42.23
1,000$0.05759$57.59
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.04896$146.88
6,000$0.04416$264.96
15,000$0.03840$576.00
30,000$0.03456$1,036.80
75,000$0.03072$2,304.00
Additional Resources
AttributeDescription
Other Names
PDTA114EU T/R-ND
934043510115
568-8088-1-ND
1727-6272-6
568-8088-2-ND
568-8088-6-ND
1727-6272-1
1727-6272-2
568-8088-6
PDTA114EU,115-ND
568-8088-1
568-8088-2
PDTA114EU T/R
Standard Package3,000
Substitutes (14)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DTA144EUAT106Rohm Semiconductor169DTA144EUAT106CT-ND$0.29000Similar
RN2317(TE85L,F)Toshiba Semiconductor and Storage1,962RN2317(TE85LF)CT-ND$0.43000Similar
DDTA114GUA-7-FDiodes Incorporated2,6061034-DDTA114GUA-FDICT-ND$0.37000Similar
MUN5137T1Gonsemi183,000MUN5137T1GOS-ND$0.03753Similar
DTA115EUAT106Rohm Semiconductor700DTA115EUAT106CT-ND$0.29000Similar