SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTA114ET,215

Digi-Key Part Number
1727-5127-2-ND - Tape & Reel (TR)
1727-5127-1-ND - Cut Tape (CT)
1727-5127-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
PDTA114ET,215
Supplier
Description
TRANS PREBIAS PNP 50V TO236AB
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
1µA
Power - Max
250 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.24000$0.24
10$0.21000$2.10
100$0.11420$11.42
500$0.07030$35.15
1,000$0.04793$47.93
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.04074$122.22
6,000$0.03675$220.50
15,000$0.03195$479.25
30,000$0.02876$862.80
75,000$0.02556$1,917.00
Additional Resources
AttributeDescription
Other Names
934031060215
PDTA114ET T/R-ND
568-6425-1
568-6425-2
568-6425-1-ND
568-6425-2-ND
PDTA114ET,215-ND
PDTA114ET T/R
568-6425-6-ND
1727-5127-6
1727-5127-2
1727-5127-1
568-6425-6
Standard Package3,000
Substitutes (28)
ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MUN2114T1Gonsemi8,700MUN2114T1GOSCT-ND$0.24000Similar
DTA143EKAT146Rohm Semiconductor21,664DTA143EKAT146CT-ND$0.29000Similar
DDTA114GUA-7-FDiodes Incorporated2,6061034-DDTA114GUA-FDICT-ND$0.37000Similar
SMUN2114T1Gonsemi3,435SMUN2114T1GOSCT-ND$0.33000Similar
DTB123EKT146Rohm Semiconductor3,017DTB123EKT146CT-ND$0.59000Similar