8-XSON_SOT833-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH2T45GD,125

Digi-Key Part Number
1727-4597-2-ND - Tape & Reel (TR)
1727-4597-1-ND - Cut Tape (CT)
1727-4597-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74LVCH2T45GD,125
Supplier
Description
IC TRNSLTR BIDIRECTIONAL 8XSON
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-XSON (2x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 5.5 V
Voltage - VCCB
1.2 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
420Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON (2x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
1727-4597-1
568-5498-6-ND
1727-4597-2
568-5498-6
74LVCH2T45GD125
935288776125
568-5498-1
568-5498-2
568-5498-2-ND
568-5498-1-ND
1727-4597-6
Standard Package3,000
Substitutes (27)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74LVC2T45MDCTTEPTexas Instruments395296-23952-1-ND$4.36000Similar
PCA9306GM,125NXP USA Inc.7,695568-4187-1-ND$1.34000Similar
NLSX5012MUTAGonsemi2,689NLSX5012MUTAGOSCT-ND$3.65000Similar
MAX3394EEBL+TAnalog Devices Inc./Maxim Integrated1,265MAX3394EEBL+TCT-ND$6.08000Similar
NLSX4402FMUTCGonsemi2,575NLSX4402FMUTCGOSCT-ND$1.81000Similar