XSON8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2T45GN,115

Digi-Key Part Number
1727-7345-2-ND - Tape & Reel (TR)
1727-7345-1-ND - Cut Tape (CT)
1727-7345-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74LVC2T45GN,115
Supplier
Description
IC TRNSLTR BIDIRECTIONAL 8XSON
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-XSON (1.2x1)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 5.5 V
Voltage - VCCB
1.2 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
420Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON (1.2x1)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.93000$0.93
10$0.79700$7.97
25$0.74320$18.58
100$0.59480$59.48
250$0.55232$138.08
500$0.46736$233.68
1,000$0.36114$361.14
2,500$0.33068$826.70
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.33068$1,653.40
Additional Resources
AttributeDescription
Other Names
1727-7345-2
1727-7345-1
74LVC2T45GN,115-ND
935292251115
1727-7345-6
Standard Package5,000
Substitutes (26)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74LVC2T45MDCTTEPTexas Instruments15296-23952-1-ND$4.36000Similar
PCA9306GM,125NXP USA Inc.7,495568-4187-1-ND$1.34000Similar
NLSX4402FMUTCGonsemi2,500NLSX4402FMUTCGOSCT-ND$1.81000Similar
NLSX5012MUTAGonsemi2,667NLSX5012MUTAGOSCT-ND$3.65000Similar
FXLA102L8Xonsemi8,077FXLA102L8XFSCT-ND$1.80000Similar