8-XQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2T45GM,125

Digi-Key Part Number
1727-4580-2-ND - Tape & Reel (TR)
1727-4580-1-ND - Cut Tape (CT)
1727-4580-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74LVC2T45GM,125
Supplier
Description
IC TRNSLTR BIDIRECTIONAL 8XQFN
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-XQFN (1.6x1.6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 5.5 V
Voltage - VCCB
1.2 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
420Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-XFQFN Exposed Pad
Supplier Device Package
8-XQFN (1.6x1.6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.75000$0.75
10$0.61000$6.10
25$0.55720$13.93
100$0.41470$41.47
250$0.37580$93.95
500$0.31100$155.50
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.26614$1,064.56
Additional Resources
AttributeDescription
Other Names
74LVC2T45GM125
1727-4580-6
568-5481-6
568-5481-6-ND
1727-4580-2
568-5481-2
935286054125
568-5481-1
1727-4580-1
568-5481-2-ND
568-5481-1-ND
Standard Package4,000
Substitutes (33)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NLSX5012MUTAGonsemi2,667NLSX5012MUTAGOSCT-ND$3.65000Similar
MAX3394EEBL+TAnalog Devices Inc./Maxim Integrated1,265MAX3394EEBL+TCT-ND$6.08000Similar
TXB0102YZPRTexas Instruments5,177296-21961-1-ND$1.47000Similar
SN74AVC2T45DCTTTexas Instruments2,941296-32279-1-ND$1.61000Similar
NLSX4402FMUTCGonsemi2,500NLSX4402FMUTCGOSCT-ND$1.81000Similar