8-VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2T45DC,125

Digi-Key Part Number
1727-4578-2-ND - Tape & Reel (TR)
1727-4578-1-ND - Cut Tape (CT)
1727-4578-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74LVC2T45DC,125
Supplier
Description
IC TRNSLTR BIDIRECTIONAL 8VSSOP
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-VSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 5.5 V
Voltage - VCCB
1.2 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
420Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.13000$1.13
10$0.99100$9.91
25$0.93120$23.28
100$0.76010$76.01
250$0.70612$176.53
500$0.60096$300.48
1,000$0.48076$480.76
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.46772$1,403.16
Additional Resources
AttributeDescription
Other Names
568-5479-1-ND
568-5479-6
74LVC2T45DC125
568-5479-2
1727-4578-6
568-5479-2-ND
935284757125
1727-4578-1
568-5479-6-ND
1727-4578-2
568-5479-1
Standard Package3,000