8-XSON_SOT833-1 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G74GT,115

Digi-Key Part Number
1727-3558-2-ND - Tape & Reel (TR)
1727-3558-1-ND - Cut Tape (CT)
1727-3558-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74LVC1G74GT,115
Supplier
Description
IC FF D-TYPE SNGL 1BIT 8XSON
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFDFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
200 MHz
Max Propagation Delay @ V, Max CL
4.1ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
40 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Package / Case
8-XFDFN
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.60000$0.60
10$0.49500$4.95
25$0.45280$11.32
100$0.33720$33.72
250$0.30552$76.38
500$0.25286$126.43
1,000$0.18965$189.65
2,500$0.17384$434.60
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.16401$820.05
Additional Resources
AttributeDescription
Other Names
568-3255-6
NEXNXP74LVC1G74GT,115
1727-3558-2
568-3255-2
1727-3558-1
2156-74LVC1G74GT,115-NEX
568-3255-1
568-3255-6-ND
935278917115
74LVC1G74GT-G
568-3255-1-ND
568-3255-2-ND
1727-3558-6
Standard Package5,000