8-XSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G74GS,115

Digi-Key Part Number
1727-8044-2-ND - Tape & Reel (TR)
1727-8044-1-ND - Cut Tape (CT)
1727-8044-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74LVC1G74GS,115
Supplier
Description
IC FF D-TYPE SNGL 1BIT 8XSON
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFDFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
200 MHz
Max Propagation Delay @ V, Max CL
4.1ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
40 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-XSON (1.35x1)
Package / Case
8-XFDFN
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.77000$0.77
10$0.61400$6.14
25$0.56240$14.06
100$0.41850$41.85
250$0.37932$94.83
500$0.31392$156.96
1,000$0.23545$235.45
2,500$0.21583$539.57
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.20361$1,018.05
Additional Resources
AttributeDescription
Other Names
935292795115
1727-8044-6
74LVC1G74GS,115-ND
1727-8044-1
1727-8044-2
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74LVC1G74DQERTexas Instruments13,039296-35529-1-ND$0.91000Similar