XSON8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G74GN,115

Digi-Key Part Number
1727-5279-2-ND - Tape & Reel (TR)
1727-5279-1-ND - Cut Tape (CT)
1727-5279-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74LVC1G74GN,115
Supplier
Description
IC FF D-TYPE SNGL 1BIT 8XSON
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFDFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
200 MHz
Max Propagation Delay @ V, Max CL
4.1ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
40 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-XSON (1.2x1)
Package / Case
8-XFDFN
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.94000$0.94
10$0.82500$8.25
25$0.77400$19.35
100$0.63190$63.19
250$0.58692$146.73
500$0.49950$249.75
1,000$0.39959$399.59
2,500$0.38876$971.90
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.25512$1,275.60
Additional Resources
AttributeDescription
Other Names
568-6701-6
1727-5279-6
74LVC1G74GN115
2156-74LVC1G74GN,115-NEX
1727-5279-2
1727-5279-1
935292235115
568-6701-2-ND
568-6701-1-ND
NEXNXP74LVC1G74GN,115
568-6701-6-ND
568-6701-2
568-6701-1
Standard Package5,000