8-XQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G74GM,125

Digi-Key Part Number
1727-3982-2-ND - Tape & Reel (TR)
1727-3982-1-ND - Cut Tape (CT)
1727-3982-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74LVC1G74GM,125
Supplier
Description
IC FF D-TYPE SNGL 1BIT 8XQFN
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
200 MHz
Max Propagation Delay @ V, Max CL
4.1ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
40 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-XQFN (1.6x1.6)
Package / Case
8-XFQFN Exposed Pad
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.63000$0.63
10$0.47400$4.74
25$0.42760$10.69
100$0.29540$29.54
250$0.24880$62.20
Additional Resources
AttributeDescription
Other Names
568-4407-1-ND
1727-3982-6
568-4407-2-ND
935277206125
74LVC1G74GM-G-ND
74LVC1G74GM125
NEXNXP74LVC1G74GM,125
568-4407-6
568-4407-1
74LVC1G74GM-G
1727-3982-1
1727-3982-2
568-4407-2
568-4407-6-ND
2156-74LVC1G74GM,125-NEX
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
74LVC1G74GT,115Nexperia USA Inc.20,2291727-3558-1-ND$0.60000Similar