8-XSON_SOT833-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G74GD,125

Digi-Key Part Number
1727-6988-2-ND - Tape & Reel (TR)
1727-6988-1-ND - Cut Tape (CT)
1727-6988-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74LVC1G74GD,125
Supplier
Description
IC FF D-TYPE SNGL 1BIT 8XSON
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFDFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
200 MHz
Max Propagation Delay @ V, Max CL
4.1ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
40 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-XSON (2x3)
Package / Case
8-XFDFN
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.46000$0.46
10$0.35200$3.52
25$0.32320$8.08
100$0.29160$29.16
250$0.27568$68.92
500$0.26682$133.41
Additional Resources
AttributeDescription
Other Names
74LVC1G74GD-G
568-9313-6-ND
568-9313-1-ND
568-9313-2-ND
1727-6988-6
74LVC1G74GD-G-ND
935286752125
1727-6988-2
74LVC1G74GD,125-ND
1727-6988-1
568-9313-6
568-9313-1
568-9313-2
Standard Package3,000