
WICCFL5# | |
|---|---|
DigiKey Part Number | WICCFL5#-ND |
Manufacturer | |
Manufacturer Product Number | WICCFL5# |
Description | INVERTER CCFL 12V |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 12V Input 850V Output 1.97" L x 0.83" W x 0.76" H (50mm x 21mm x 19.3mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Input | 12V | |
Output | 850V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 1.97" L x 0.83" W x 0.76" H (50mm x 21mm x 19.3mm) | |
Mounting Type | Through Hole | |
Base Product Number |

