Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SSD1963 (8-Bit, RGB) 5.7" (144.78mm) 320 x 240 (QVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-5.7-320240WFB-CTXI#-T-1

DigiKey Part Number
NHD-5.7-320240WFB-CTXI#-T-1-ND
Manufacturer
Manufacturer Product Number
NHD-5.7-320240WFB-CTXI#-T-1
Description
GRAPHIC DISPLAY TFT RGB 5.7"
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SSD1963 (8-Bit, RGB) 5.7" (144.78mm) 320 x 240 (QVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Obsolete
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
5.7" (144.78mm)
Viewing Area
118.28mm W x 88.60mm H
Backlight
LED - White
Dot Pixels
320 x 240 (QVGA)
Interface
SSD1963 (8-Bit, RGB)
Controller Type
SSD1963
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.