CAD | USD

NHD-3.5-320240MF-ATXL#-T-1
NHD-3.5-320240MF-ATXL#-T-1
Digi-Key Product Number
NHD-3.5-320240MF-ATXL#-T-1-ND
ManufacturerNewhaven Display Intl
Manufacturer Product NumberNHD-3.5-320240MF-ATXL#-T-1
DescriptionLCD DISP TFT 3.5" 320X240 B/L
Manufacturer Standard Lead Time20 Weeks
Detailed DescriptionResistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 3.5" (88.90mm) 320 x 240 (QVGA)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Newhaven Display Intl
Series
-
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
3.5"" (88.90mm)
Viewing Area
71.82mm W x 55.05mm H
Backlight
LED - White
Dot Pixels
320 x 240 (QVGA)
Interface
Parallel, 24-Bit (RGB)
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

986 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$56.03000$56.03
5$52.66200$263.31
10$49.30100$493.01
50$46.49960$2,324.98
100$44.25870$4,425.87
250$42.01780$10,504.45
500$40.49776$20,248.88
Additional Resources
AttributeDescription
Other NamesNHD35320240MFATXLT1
Standard Package50