CAD | USD

Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
NHD-3.5-320240MF-ASXV#_SIDE 1
NHD-3.5-320240MF-ASXV#_SIDE 1
NHD-3.5-320240MF-ASXV#_SIDE 2

NHD-3.5-320240MF-ASXV#

Digi-Key Part Number
NHD-3.5-320240MF-ASXV#-ND
Manufacturer
Newhaven Display Intl
Manufacturer Product Number
NHD-3.5-320240MF-ASXV#
Supplier
Description
3.5" PREMIUM TFT MVA
Detailed Description
- Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 3.5" (88.90mm) 320 x 240
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Newhaven Display Intl
Series
-
Package
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
3.5" (88.90mm)
Viewing Area
70.08mm W x 52.56mm H
Backlight
LED - White
Dot Pixels
320 x 240
Interface
Parallel, 24-Bit (RGB)
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9013.80.7000
Price and Procurement