
NHD-2.4-240320ZF-CTXI#-T-1 | |
|---|---|
DigiKey Part Number | NHD-2.4-240320ZF-CTXI#-T-1-ND |
Manufacturer | |
Manufacturer Product Number | NHD-2.4-240320ZF-CTXI#-T-1 |
Description | GRAPHIC DISPLAY TFT RGB 2.4" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 16-Bit (RGB) 2.4" (60.96mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 2.4" (60.96mm) | |
Viewing Area | 38.72mm W x 54.16mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | Parallel, 16-Bit (RGB) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.05mm W x 0.15mm H | |
Base Product Number |

