Similar

NHD-0420AZ-FSW-GBW-3V3 | |
|---|---|
DigiKey Part Number | NHD-0420AZ-FSW-GBW-3V3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0420AZ-FSW-GBW-3V3 |
Description | LCD MOD 80DIG 20X4 TRANSFLCT WHT |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 77.00mm x 47.00mm x 14.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.03mm H x 2.30mm W | |
Outline L x W x H | 77.00mm x 47.00mm x 14.50mm | |
Viewing Area | 60.00mm L x 22.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 2.7V ~ 3.3V | |
Dot Size | 0.42mm W x 0.46mm H | |
Interface | Parallel | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Gray | |
Background Color | White | |
Base Product Number |



