


NHD-0220WH-LYYH-JT# | |
|---|---|
DigiKey Part Number | NHD-0220WH-LYYH-JT#-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0220WH-LYYH-JT# |
Description | LCD MOD 40DIG 20X2 TRANS YLW/GRN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 180.00mm x 40.00mm x 13.90mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 9.66mm H x 6.00mm W | |
Outline L x W x H | 180.00mm x 40.00mm x 13.90mm | |
Viewing Area | 149.00mm L x 23.00mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 5V | |
Dot Size | 1.12mm W x 1.12mm H | |
Interface | Parallel | |
Controller Type | KS0066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $37.69220 | $3,769.22 |






