
M0116MY-161LSBR2-1 | |
|---|---|
DigiKey Part Number | M0116MY-161LSBR2-1-ND |
Manufacturer | |
Manufacturer Product Number | M0116MY-161LSBR2-1 |
Description | MODULE VF CHAR 1X16 11.1MM |
Customer Reference | |
Detailed Description | Vacuum Fluorescent Display (VFD) 16 x 1 Character 4.5V ~ 5.5V Serial 177.30mm x 32.00mm x 15.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Outline L x W x H | 177.30mm x 32.00mm x 15.00mm | |
Viewing Area | 132.50mm L x 11.00mm W | |
Display Format | 16 x 1 | |
Display Type | Character | |
Format | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Character Size | 10.00mm H x 5.00mm W | |
Number of Dots | - | |
Interface | Serial | |
Operating Temperature | -45°C ~ 85°C | |
Base Product Number |

