CAD | USD

cms-photo-not-available

D0220LD-48-4002F

Digi-Key Part Number
D0220LD-48-4002F-ND
Manufacturer
Newhaven Display Intl
Manufacturer Product Number
D0220LD-48-4002F
Supplier
Description
DISPLAY VFD DOT MAT 2X20 11.2MM
Detailed Description
Vacuum Fluorescent Display (VFD) 20 x 2 Character - - 225.00mm x 48.30mm x 11.50mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Newhaven Display Intl
Series
-
Package
Box
Part Status
Obsolete
Outline L x W x H
225.00mm x 48.30mm x 11.50mm
Viewing Area
-
Display Format
20 x 2
Display Type
Character
Format
5 x 7 Dots
Voltage - Supply
-
Character Size
11.20mm H x 6.10mm W
Number of Dots
-
Interface
-
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8531.80.9005
Additional Resources
AttributeDescription
Standard Package100