CAD | USD

Obsolete item.
cms-photo-not-available

C-20-0503F

Digi-Key Part Number
C-20-0503F-ND
Manufacturer
Newhaven Display Intl
Manufacturer Product Number
C-20-0503F
Supplier
Description
VFD CUSTOM DVD DISP 5.8MM
Detailed Description
Vacuum Fluorescent Display (VFD) 7 x 1 Character - - 75.00mm x 20.50mm x 6.50mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Newhaven Display Intl
Series
-
Package
Box
Part Status
Obsolete
Outline L x W x H
75.00mm x 20.50mm x 6.50mm
Viewing Area
-
Display Format
7 x 1
Display Type
Character
Format
-
Voltage - Supply
-
Character Size
5.80mm H x 2.90mm W
Number of Dots
-
Interface
-
Operating Temperature
-40°C ~ 80°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8531.80.9005
Additional Resources
AttributeDescription
Standard Package100