XHP70A-0S-04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP70A-0S-04-0D0BM430E

Digi-Key Part Number
XHP70A-0S-04-0D0BM430E-ND
Manufacturer
New Energy
Manufacturer Product Number
XHP70A-0S-04-0D0BM430E
Supplier
Description
LED MODULE 3000K SQUARE
Detailed Description
LED Lighting COBs Engines Modules LED Module series White, Warm Square
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
New Energy
Series
Package
Tray
Part Status
Not For New Designs
Type
LED Module
Color
White, Warm
CCT (K)
3000K 5-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
5940lm (Typ)
Current - Test
1.05A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
46.4V
Lumens/Watt @ Current - Test
122 lm/W
Current - Max
2.4A
CRI (Color Rendering Index)
70
Viewing Angle
-
Features
-
Size / Dimension
73.15mm L x 73.15mm W
Height
-
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
All prices are in CAD
Tray
QtyUnit PriceExt Price
500$47.73544$23,867.72
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.