XHP50A-0L-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP50A-0L-02-0D0HH440G

Digi-Key Part Number
XHP50A-0L-02-0D0HH440G-ND
Manufacturer
New Energy
Manufacturer Product Number
XHP50A-0L-02-0D0HH440G
Supplier
Description
L2 BOARD, XHP50, LINEAR, 1X2, WH
Detailed Description
LED Lighting COBs Engines Modules LED Module series - Linear Light Strip
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
New Energy
Series
Package
Tray
Part Status
Not For New Designs
Type
LED Module
Color
-
CCT (K)
-
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
-
Current - Test
700mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
-
Size / Dimension
-
Height
-
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8541.40.2000
All prices are in CAD
Tray
QtyUnit PriceExt Price
500$14.44964$7,224.82
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1