XHP35A_2x6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP35A-0R-12-0D0HD450E

Digi-Key Part Number
XHP35A-0R-12-0D0HD450E-ND
Manufacturer
New Energy
Manufacturer Product Number
XHP35A-0R-12-0D0HD450E
Supplier
Description
LED MODULE 5000K RECTANGULAR
Detailed Description
LED Lighting COBs Engines Modules LED Module series White, Cool Rectangle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
New Energy
Series
Package
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Cool
CCT (K)
5000K 5-Step MacAdam Ellipse
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
-
Current - Test
1.05A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
45.2V
Lumens/Watt @ Current - Test
-
Current - Max
3.15A
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
146.61mm L x 45.01mm W
Height
1.52mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000