CAD | USD

cms-photo-not-available

MS22T1-C22-4070-VSM-1-00

Digi-Key Part Number
MS22T1-C22-4070-VSM-1-00-ND
Manufacturer
New Energy
Manufacturer Product Number
MS22T1-C22-4070-VSM-1-00
Supplier
Description
MOD BLOCK XHP50 4000K SQUARE
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
LED Lighting COBs, Engines, Modules LED Module XHP50.2 White, Neutral Square
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
New Energy
Series
Package
Bulk
Part Status
Active
Type
LED Module
Color
White, Neutral
CCT (K)
4000K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
4500lm (Typ)
Current - Test
700mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
45.5V
Lumens/Watt @ Current - Test
141 lm/W
Current - Max
-
CRI (Color Rendering Index)
70
Viewing Angle
-
Features
IP67
Size / Dimension
127.00mm L x 127.00mm W
Height
96.27mm
Light Emitting Surface (LES)
-
Lens Type
Domed
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Available To Order

Additional Resources
AttributeDescription
Standard Package1