CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
cms-photo-not-available

MP26T1-C19-5070-T5-1-00

Digi-Key Part Number
MP26T1-C19-5070-T5-1-00-ND
Manufacturer
New Energy
Manufacturer Product Number
MP26T1-C19-5070-T5-1-00
Supplier
Description
MOD BLOCK, XHP35, IP RATED, RECT
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
LED Lighting COBs, Engines, Modules LED Module XHP35 White, Cool Rectangle
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
New Energy
Series
Package
Bulk
Part Status
Not For New Designs
Type
LED Module
Color
White, Cool
CCT (K)
5000K 5-Step MacAdam Ellipse
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
-
Current - Test
-
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
70 (Typ)
Viewing Angle
-
Features
IP67
Size / Dimension
203.20mm L x 110.99mm W
Height
93.98mm
Light Emitting Surface (LES)
-
Lens Type
Domed
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8541.40.2000
Available To Order

Additional Resources
AttributeDescription
Standard Package1