MP26T1-C19
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP26T1-C19-4070-W-1-00

Digi-Key Part Number
1672-1101-ND
Manufacturer
New Energy
Manufacturer Product Number
MP26T1-C19-4070-W-1-00
Supplier
Description
MOD BLOCK XHP35 4000K RECTANGLE
Detailed Description
LED Lighting COBs Engines Modules LED Module series White, Neutral Rectangle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
New Energy
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Type
LED Module
Color
White, Neutral
CCT (K)
4000K 5-Step MacAdam Ellipse
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
7080lm (Typ)
Current - Test
1.05A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
45.2V
Lumens/Watt @ Current - Test
149 lm/W
Current - Max
3.15A
CRI (Color Rendering Index)
70
Viewing Angle
-
Features
IP67
Size / Dimension
203.20mm L x 111.00mm W
Height
93.50mm
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names1672-1101
Standard Package1