cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP26T1-C19-2790-T2-1-00

Digi-Key Part Number
MP26T1-C19-2790-T2-1-00-ND
Manufacturer
New Energy
Manufacturer Product Number
MP26T1-C19-2790-T2-1-00
Supplier
Description
MOD BLOCK XHP35 2700K RECTANGLE
Detailed Description
LED Lighting COBs Engines Modules LED Module series White, Warm Rectangle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
New Energy
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Type
LED Module
Color
White, Warm
CCT (K)
2700K
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
-
Current - Test
-
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
90
Viewing Angle
-
Features
IP67
Size / Dimension
203.20mm L x 111.00mm W
Height
93.98mm
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package1