LST1-01C48-2780-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LST1-01C48-3580-01

Digi-Key Part Number
1672-1163-ND
Manufacturer
New Energy
Manufacturer Product Number
LST1-01C48-3580-01
Supplier
Description
XHP35.2 STARBOARD WHITE 3500K
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
LED Lighting COBs Engines Modules LED Module series White, Warm Starboard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
New Energy
Series
Package
Tray
Part Status
Active
Type
LED Module
Color
White, Warm
CCT (K)
3500K
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
550lm (Typ)
Current - Test
350mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
11.9V
Lumens/Watt @ Current - Test
132 lm/W
Current - Max
1.05A
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
-
Size / Dimension
19.89mm Dia
Height
-
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$14.27000$14.27
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names1672-1163
Standard Package10