STDMUB10-32.768K

DigiKey Part Number
644-STDMUB10-32.768KTR-ND - Tape & Reel (TR)
644-STDMUB10-32.768KCT-ND - Cut Tape (CT)
644-STDMUB10-32.768KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STDMUB10-32.768K
Description
CRYSTAL 32.768KHZ 12.5PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.081" L x 0.047" W (2.05mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.83000$1.83
10$1.62900$16.29
50$1.52300$76.15
100$1.34590$134.59
500$1.27516$637.58
1,000$1.06262$1,062.62
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.02720$3,081.60
6,000$0.99179$5,950.74
15,000$0.95636$14,345.40
Manufacturers Standard Package