NSC5136D-32K768 | |
---|---|
DigiKey Part Number | 644-NSC5136D-32K768TR-ND - Tape & Reel (TR) 644-NSC5136D-32K768CT-ND - Cut Tape (CT) 644-NSC5136D-32K768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5136D-32K768 |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 260µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $1.58000 | $1.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.58000 | $1.58 |
10 | $1.36100 | $13.61 |
50 | $1.22800 | $61.40 |
100 | $1.17470 | $117.47 |
500 | $1.08934 | $544.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.08933 | $3,267.99 |