CS07553-24M | |
---|---|
DigiKey Part Number | 644-CS07553-24MTR-ND - Tape & Reel (TR) 644-CS07553-24MCT-ND - Cut Tape (CT) 644-CS07553-24MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS07553-24M |
Description | CRYSTAL 24.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 MHz Crystal 7pF 80 Ohms 4-SMD, No Lead |
EDA/CAD Models | CS07553-24M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.81000 | $0.81 |
10 | $0.70000 | $7.00 |
50 | $0.63020 | $31.51 |
100 | $0.60270 | $60.27 |
500 | $0.54356 | $271.78 |
1,000 | $0.52003 | $520.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.48488 | $1,454.64 |
6,000 | $0.46401 | $2,784.06 |
9,000 | $0.45224 | $4,070.16 |
15,000 | $0.43787 | $6,568.05 |
21,000 | $0.42866 | $9,001.86 |
30,000 | $0.41913 | $12,573.90 |