
F11-40 | |
|---|---|
DigiKey Part Number | 2247-F11-40-ND |
Manufacturer | |
Manufacturer Product Number | F11-40 |
Description | THERMOCOUPLE/RTD HEAD MOUNT ISOL |
Customer Reference | |
Detailed Description | DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nanmac | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Input Range (Current, Voltage) | - | |
Input Range (Additional) | - | |
Output Type | - | |
Output Range | - | |
Mounting Type | DIN Rail | |
Operating Temperature | - |

