
87601064 | |
|---|---|
DigiKey Part Number | 2160-87601064-ND |
Manufacturer | |
Manufacturer Product Number | 87601064 |
Description | SCF-EMV 17-30 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Cable Silver Fastener 0.669" ~ 1.181" (17.00mm ~ 30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Cable | |
Type Attributes | Push-Fit | |
Opening Size | 0.669" ~ 1.181" (17.00mm ~ 30.00mm) | |
Mounting Type | Fastener | |
Material | Steel, Zinc Plated | |
Color | Silver | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $18.36241 | $183.62 |

