
87301255 | |
|---|---|
DigiKey Part Number | 2160-87301255-ND |
Manufacturer | |
Manufacturer Product Number | 87301255 |
Description | KDP/EN-RA 24/17, SW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Grommet, Entry Plate 0.197" ~ 0.362" (5.00mm ~ 9.20mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Entry Plate | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.197" ~ 0.362" (5.00mm ~ 9.20mm) | |
Features | - | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $159.82000 | $159.82 |

