
87175447 | |
|---|---|
DigiKey Part Number | 2160-87175447-ND |
Manufacturer | |
Manufacturer Product Number | 87175447 |
Description | KDT/S 2X24-28, SW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Grommet, Entry Plate 0.945" ~ 1.102" (24.00mm ~ 28.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Entry Plate | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.945" ~ 1.102" (24.00mm ~ 28.00mm) | |
Features | - | |
Material | Thermoplastic Rubber (TPR) | |
Color | Black | |
Material Flammability Rating | UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.23000 | $83.23 |

