
87171714 | |
|---|---|
DigiKey Part Number | 2160-87171714-ND |
Manufacturer | |
Manufacturer Product Number | 87171714 |
Description | KDT/Z-V0 17; 17-18MM V0 RATED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet 0.669" ~ 0.709" (17.00mm ~ 18.00mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.669" ~ 0.709" (17.00mm ~ 18.00mm) | |
Features | - | |
Material | Thermoplastic | |
Color | White | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $9.99800 | $99.98 |

