
87141258 | |
|---|---|
DigiKey Part Number | 2160-87141258-ND |
Manufacturer | |
Manufacturer Product Number | 87141258 |
Description | KDT/X 25 24-25MM DIA GROMMET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet, Split 1.024" ~ 1.063" (26.00mm ~ 27.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 1.024" ~ 1.063" (26.00mm ~ 27.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $19.88750 | $79.55 |

