WRIST-SUPPORT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83952626

Digi-Key Part Number
2160-83952626-ND
Manufacturer
Manufacturer Product Number
83952626
Description
WRIST SUPPORT 100MM DIAMETER, AN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murrplastik Systems, Inc.
Series
-
Package
Bulk
Product Status
Active
Accessory Type
Tension Clamp
For Use With/Related Products
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$423.72000$423.72
10$392.64100$3,926.41
25$378.51720$9,462.93
Additional Resources
AttributeDescription
Other Names
2160-83952626
MP83952626
Standard Package1