83723460
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83723464

Digi-Key Part Number
2160-83723464-ND
Manufacturer
Murrplastik Systems, Inc.
Manufacturer Product Number
83723464
Supplier
Description
CONDUIT END GROMMET FOR M50 COND
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
- Grommet, End 0.394" ~ 1.850" (10.00mm ~ 47.00mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murrplastik Systems, Inc.
Series
Package
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet, End
For Use With/Related Products
Conduit Tubing
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
0.394" ~ 1.850" (10.00mm ~ 47.00mm)
Features
-
Material
Thermoplastic Elastomer (TPE)
Color
Black
Material Flammability Rating
UL94 HB
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.4590
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$21.46000$21.46
10$19.01400$190.14
25$18.28280$457.07
50$17.55140$877.57
100$16.57640$1,657.64
250$15.11380$3,778.45
500$14.13872$7,069.36
1,000$12.96860$12,968.60
2,500$12.67608$31,690.20
Additional Resources
AttributeDescription
Other Names
MP83723464
2160-83723464
Standard Package10