83723460
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83723462

Digi-Key Part Number
2160-83723462-ND
Manufacturer
Murrplastik Systems, Inc.
Manufacturer Product Number
83723462
Supplier
Description
CONDUIT END GROMMET FOR M40 COND
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
- Grommet, End 0.394" ~ 1.457" (10.00mm ~ 37.00mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murrplastik Systems, Inc.
Series
Package
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet, End
For Use With/Related Products
Conduit Tubing
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
0.394" ~ 1.457" (10.00mm ~ 37.00mm)
Features
-
Material
Thermoplastic Elastomer (TPE)
Color
Black
Material Flammability Rating
UL94 HB
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.4590
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$19.73000$19.73
10$17.48400$174.84
25$16.81120$420.28
50$16.13860$806.93
100$15.24200$1,524.20
250$13.89712$3,474.28
500$13.00054$6,500.27
1,000$11.92465$11,924.65
2,500$11.65566$29,139.15
Additional Resources
AttributeDescription
Other Names
2160-83723462
MP83723462
Standard Package25