83723458
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83723458

Digi-Key Part Number
2160-83723458-ND
Manufacturer
Murrplastik Systems, Inc.
Manufacturer Product Number
83723458
Supplier
Description
CONDUIT END GROMMET FOR M25 COND
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
- Grommet, End 0.236" ~ 0.906" (6.00mm ~ 23.00mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murrplastik Systems, Inc.
Series
Package
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet, End
For Use With/Related Products
Conduit Tubing
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
0.236" ~ 0.906" (6.00mm ~ 23.00mm)
Features
-
Material
Thermoplastic Elastomer (TPE)
Color
Black
Material Flammability Rating
UL94 HB
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.4590
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$12.33000$12.33
10$11.09900$110.99
25$10.45560$261.39
50$10.18740$509.37
100$9.91940$991.94
250$8.84712$2,211.78
500$8.31092$4,155.46
1,000$7.34578$7,345.78
2,500$6.97044$17,426.10
Additional Resources
AttributeDescription
Other Names
MP83723458
2160-83723458
Standard Package25