KFW-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83561860

Digi-Key Part Number
2160-83561860-ND
Manufacturer
Murrplastik Systems, Inc.
Manufacturer Product Number
83561860
Supplier
Description
ROTATING BULKHEAD FITTING KFW/D,
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Conduit, Adapter Bulkhead For Conduit Tubing
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murrplastik Systems, Inc.
Series
Package
Bulk
Part Status
Active
Accessory Type
Conduit, Adapter Bulkhead
For Use With/Related Products
Conduit Tubing
Material
Polyamide (PA66), Nylon 6/6, Halogen Free
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3917.40.0090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$52.44000$52.44
10$45.91400$459.14
25$43.93040$1,098.26
50$42.51360$2,125.68
100$41.09650$4,109.65
250$38.82912$9,707.28
500$37.69544$18,847.72
Additional Resources
AttributeDescription
Other Names
2160-83561860
MP83561860
Standard Package10