UQQ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UQQ-3.3/25-Q48PB-C

Digi-Key Part Number
UQQ-3.3/25-Q48PB-C-ND
Manufacturer
Murata Power Solutions Inc.
Manufacturer Product Number
UQQ-3.3/25-Q48PB-C
Supplier
Description
DC DC CONVERTER 3.3V 82W
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V - - 25A 18V - 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Power Solutions Inc.
Series
Package
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
25A
Power (Watts)
82 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/4 Brick
Size / Dimension
2.22" L x 1.45" W x 0.50" H (56.4mm x 36.8mm x 12.7mm)
Control Features
Enable, Active High
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Standard Package30