UCQ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCQ-1.5/40-D48N-C

Digi-Key Part Number
811-1854-5-ND
Manufacturer
Murata Power Solutions Inc.
Manufacturer Product Number
UCQ-1.5/40-D48N-C
Supplier
Description
DC DC CONVERTER 1.5V 60W
Detailed Description
Isolated Module DC DC Converter 1 Output 1.5V - - 40A 36V - 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Power Solutions Inc.
Series
Package
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
1.5V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
40A
Power (Watts)
60 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OTP, OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/4 Brick
Size / Dimension
2.30" L x 1.45" W x 0.40" H (58.4mm x 36.8mm x 10.0mm)
Control Features
Enable, Active Low
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Other Names811-1854-5
Standard Package15