
PE24108A-X | |
|---|---|
DigiKey Part Number | 811-PE24108A-XTR-ND - Tape & Reel (TR) 811-PE24108A-XCT-ND - Cut Tape (CT) 811-PE24108A-XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE24108A-X |
Description | IC REG BUCK PROG 10A 22UQFN-FCOL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 10A 22-UQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1V | |
Current - Output | ||
Frequency - Switching | 1.75MHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-UQFN-FCOL (4x3.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.55000 | $11.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.43406 | $4,717.03 |

