OKI-78SR-xx/xx-W36HE-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OKI-78SR-12/1.0-W36HE-C

DigiKey Part Number
811-3290-ND
Manufacturer
Manufacturer Product Number
OKI-78SR-12/1.0-W36HE-C
Description
DC DC CONVERTER 12V 12W
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 12V 1A 15V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
OKI-78SR-12/1.0-W36HE-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
15V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
12 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
95.3%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.71" L x 0.47" W x 0.37" H (18.0mm x 11.9mm x 9.5mm)
Supplier Device Package
-
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$10.15000$10.15
5$10.07000$50.35
10$9.98500$99.85
25$9.84720$246.18
50$9.55440$477.72
100$8.91730$891.73
250$8.57016$2,142.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.