NXJ1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXJ1S1215MC-R7

Digi-Key Part Number
811-3097-2-ND - Tape & Reel (TR)
811-3097-1-ND - Cut Tape (CT)
811-3097-6-ND - Digi-Reel®
Manufacturer
Murata Power Solutions Inc.
Manufacturer Product Number
NXJ1S1215MC-R7
Supplier
Description
DC DC CONVERTER 15V 1W
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 15V - - 67mA 10.8V - 13.2V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Power Solutions Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
67mA
Power (Watts)
1 W
Voltage - Isolation
4.2 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
71%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 5 Leads
Size / Dimension
0.54" L x 0.41" W x 0.17" H (13.7mm x 10.5mm x 4.4mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.89000$4.89
5$4.85800$24.29
10$4.83000$48.30
25$4.77520$119.38
50$4.65140$232.57
Tape & Reel (TR)
QtyUnit PriceExt Price
180$4.41744$795.14
360$4.14228$1,491.22
540$3.85326$2,080.76
1,260$3.84360$4,842.94