
NTA0309MC | ||
---|---|---|
Digi-Key Part Number | 811-3784-ND | |
Manufacturer | ||
Manufacturer Product Number | NTA0309MC | |
Description | DC DC CONVERTER +/-9V 1W | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 55mA, 55mA 2.97V - 3.63V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Obsolete | |
Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Current - Output (Max) | ||
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module, 10 Leads | |
Size / Dimension | 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm) | |
Control Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | NTA Series Datasheet |
CAD Models | |
PCN Obsolescence/ EOL | Mult Devs - End of Life 01/APR/2021 |
HTML Datasheet | NTA Series Datasheet |
EDA Models | NTA0309MC by SnapEDA |
3D Drawings | NTA.pdf |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $11.45000 | $11.45 |
Attribute | Description |
---|---|
Other Names | 811-3784 NTA0309MC-ND |
Standard Package | 25 |