NMR120C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMR100PC

Digi-Key Part Number
811-3810-ND
Manufacturer
Manufacturer Product Number
NMR100PC
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
44 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tube
Product Status
Active
Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
76.5%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9580
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$5.22000$5.22
5$5.19600$25.98
10$5.16600$51.66
25$5.10680$127.67
50$4.97460$248.73
100$4.72430$472.43
250$4.43000$1,107.50
500$4.32696$2,163.48
Additional Resources
AttributeDescription
Other Names811-3810
Standard Package25